



BM40B-SRDS-A-G-TF | |
|---|---|
DigiKey Part Number | 455-BM40B-SRDS-A-G-TFTR-ND - Tape & Reel (TR) 455-BM40B-SRDS-A-G-TFCT-ND - Cut Tape (CT) 455-BM40B-SRDS-A-G-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM40B-SRDS-A-G-TF |
Description | CONN HEADER SMD 40POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.3mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,23800 Kč | 462,38 Kč |
| 100 | 39,30200 Kč | 3 930,20 Kč |
| 500 | 35,08094 Kč | 17 540,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 32,88538 Kč | 41 106,72 Kč |
| 2 500 | 31,31684 Kč | 78 292,10 Kč |
| 3 750 | 30,43467 Kč | 114 130,01 Kč |
| 6 250 | 29,35856 Kč | 183 491,00 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



