
BM40B-GHDS-G-TF | |
|---|---|
DigiKey Part Number | 455-BM40B-GHDS-G-TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM40B-GHDS-G-TF |
Description | CONN HEADER SMD 40POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Outer Shroud Contact | Features Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.5mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 27,43363 Kč | 34 292,04 Kč |
| Unit Price without VAT: | 27,43363 Kč |
|---|---|
| Unit Price with VAT: | 33,19469 Kč |



