Image for BM30B-GHDS-G-TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM30B-GHDS-G-TF

DigiKey Part Number
455-BM30B-GHDS-G-TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM30B-GHDS-G-TF
Description
CONN HEADER SMD 30POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
BM30B-GHDS-G-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.197" (5.00mm)
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Outer Shroud Contact
Features
Solder Retention
Pitch - Mating
Operating Temperature
-25°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
50V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.5mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25028,04812 Kč35 060,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,04812 Kč
Unit Price with VAT:33,93823 Kč