



BM22B-ZPDSS-TF | |
|---|---|
DigiKey Part Number | 455-BM22B-ZPDSS-TFTR-ND - Tape & Reel (TR) 455-BM22B-ZPDSS-TFCT-ND - Cut Tape (CT) 455-BM22B-ZPDSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22B-ZPDSS-TF |
Description | CONN HEADER SMD 22POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM22B-ZPDSS-TF Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 9.5mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,86700 Kč | 308,67 Kč |
| 100 | 26,22230 Kč | 2 622,23 Kč |
| 500 | 23,40522 Kč | 11 702,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,28812 Kč | 22 288,12 Kč |
| 2 000 | 21,22468 Kč | 42 449,36 Kč |
| 3 000 | 20,62648 Kč | 61 879,44 Kč |
| 5 000 | 19,89682 Kč | 99 484,10 Kč |
| 7 000 | 19,43050 Kč | 136 013,50 Kč |
| 10 000 | 18,94824 Kč | 189 482,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |






