



BM12B-XASS-TF | |
|---|---|
DigiKey Part Number | 455-BM12B-XASS-TFTR-ND - Tape & Reel (TR) 455-BM12B-XASS-TFCT-ND - Cut Tape (CT) 455-BM12B-XASS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM12B-XASS-TF |
Description | CONN HEADER SMD 12POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.370" (9.40mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 100 | 24,33040 Kč | 2 433,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,71656 Kč | 10 858,28 Kč |
| 1 000 | 20,67988 Kč | 20 679,88 Kč |
| 1 500 | 20,09691 Kč | 30 145,37 Kč |
| 2 500 | 19,38577 Kč | 48 464,43 Kč |
| 3 500 | 18,93126 Kč | 66 259,41 Kč |
| 5 000 | 18,46123 Kč | 92 306,15 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




