
BM11B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM11B-PASS-1-TFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM11B-PASS-1-TFT |
Description | CONN HEADER SMD 11POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM11B-PASS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.1mm, 16mm, 16.2mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,96458 Kč | 6 482,29 Kč |
| Unit Price without VAT: | 12,96458 Kč |
|---|---|
| Unit Price with VAT: | 15,68714 Kč |





