BM10B-GVHS-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM10B-GVHS-TB(LF)(SN)
BM10B-GVHS-TB(LF)(SN)
BM10B-GVHS-TB(LF)(SN)

BM10B-GVHS-TB

DigiKey Part Number
455-BM10B-GVHS-TBTR-ND - Tape & Reel (TR)
455-BM10B-GVHS-TBCT-ND - Cut Tape (CT)
455-BM10B-GVHS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10B-GVHS-TB
Description
CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
8.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
1011,42200 Kč114,22 Kč
1009,71220 Kč971,22 Kč
5008,66778 Kč4 333,89 Kč
1 0008,25374 Kč8 253,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,57636 Kč16 440,90 Kč
5 0006,26256 Kč31 312,80 Kč
7 5006,09877 Kč45 740,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč