



BM04B-ZNDSS-A-TF | |
|---|---|
DigiKey Part Number | 455-BM04B-ZNDSS-A-TFTR-ND - Tape & Reel (TR) 455-BM04B-ZNDSS-A-TFCT-ND - Cut Tape (CT) 455-BM04B-ZNDSS-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-ZNDSS-A-TF |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-ZNDSS-A-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.382" (9.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 50 | 7,31160 Kč | 365,58 Kč |
| 100 | 6,96290 Kč | 696,29 Kč |
| 250 | 6,52616 Kč | 1 631,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 6,19723 Kč | 3 222,56 Kč |
| 1 040 | 5,90105 Kč | 6 137,09 Kč |
| 1 560 | 5,73447 Kč | 8 945,77 Kč |
| 2 600 | 5,53144 Kč | 14 381,74 Kč |
| 3 640 | 5,40168 Kč | 19 662,12 Kč |
| 5 200 | 5,26739 Kč | 27 390,43 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


