Connector Header Surface Mount 4 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM04B-ZESS-TBT

DigiKey Part Number
455-BM04B-ZESS-TBTTR-ND - Tape & Reel (TR)
455-BM04B-ZESS-TBTCT-ND - Cut Tape (CT)
455-BM04B-ZESS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-ZESS-TBT
Description
CONN HEADER SMD 4POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-ZESS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.295" (7.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
9.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,70400 Kč117,04 Kč
1009,95240 Kč995,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,30304 Kč5 842,43 Kč
1 6006,95439 Kč11 127,02 Kč
2 4006,75828 Kč16 219,87 Kč
4 0006,51903 Kč26 076,12 Kč
5 6006,36612 Kč35 650,27 Kč
8 0006,25685 Kč50 054,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč