



BM03B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM03B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM03B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM03B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-PASS-1-TFT |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM03B-PASS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.1mm, 16mm, 16.2mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 10,21130 Kč | 1 021,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,11356 Kč | 4 556,78 Kč |
| 1 000 | 8,67826 Kč | 8 678,26 Kč |
| 1 500 | 8,43336 Kč | 12 650,04 Kč |
| 2 500 | 8,13479 Kč | 20 336,98 Kč |
| 3 500 | 7,94396 Kč | 27 803,86 Kč |
| 5 000 | 7,74658 Kč | 38 732,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










