



BM03B-AUHKS-GA-TB | |
|---|---|
DigiKey Part Number | 455-BM03B-AUHKS-GA-TBTR-ND - Tape & Reel (TR) 455-BM03B-AUHKS-GA-TBCT-ND - Cut Tape (CT) 455-BM03B-AUHKS-GA-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-AUHKS-GA-TB |
Description | CONN HEADER SMD R/A 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position |
Datasheet | Datasheet |
EDA/CAD Models | BM03B-AUHKS-GA-TB Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.073" (1.85mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Voltage Rating 30V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 500 | 6,09488 Kč | 3 047,44 Kč |
| 1 000 | 5,80364 Kč | 5 803,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,18033 Kč | 25 901,65 Kč |
| 10 000 | 4,93312 Kč | 49 331,20 Kč |
| 15 000 | 4,79407 Kč | 71 911,05 Kč |
| 25 000 | 4,62450 Kč | 115 612,50 Kč |
| 35 000 | 4,51611 Kč | 158 063,85 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






