BM02B-PASS-1-TFT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM02B-PASS-1-TFT(LF)(SN)
BM02B-PASS-1-TFT(LF)(SN)
BM02B-PASS-1-TFT(LF)(SN)

BM02B-PASS-1-TFT

DigiKey Part Number
455-BM02B-PASS-1-TFTTR-ND - Tape & Reel (TR)
455-BM02B-PASS-1-TFTCT-ND - Cut Tape (CT)
455-BM02B-PASS-1-TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM02B-PASS-1-TFT
Description
CONN HEADER SMD 2POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.1mm, 16mm, 16.2mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 207
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,97850 Kč3 489,25 Kč
1 0006,64506 Kč6 645,06 Kč
1 5006,45744 Kč9 686,16 Kč
2 5006,22886 Kč15 572,15 Kč
3 5006,08267 Kč21 289,35 Kč
5 0005,93155 Kč29 657,75 Kč
12 5005,74086 Kč71 760,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1010,82000 Kč108,20 Kč
1009,19890 Kč919,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
1010,69400 Kč106,94 Kč
1009,09220 Kč909,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč