
BM02B-GVHS-TB(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2624-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM02B-GVHS-TB(LF)(SN) |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.159" (4.05mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 8.8mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06369 Kč | 7 659,22 Kč |
| Unit Price without VAT: | 3,06369 Kč |
|---|---|
| Unit Price with VAT: | 3,70706 Kč |





