
| BJ2F-21GF-P1.0 | |
|---|---|
| DigiKey Part Number | 455-BJ2F-21GF-P1.0-ND | 
| Manufacturer | |
| Manufacturer Product Number | BJ2F-21GF-P1.0 | 
| Description | JFA-J2000/J2700 RECEPTACLE CONTA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Stamped | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 20-22 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 3,84599 Kč | 7 691,98 Kč | 
| Unit Price without VAT: | 3,84599 Kč | 
|---|---|
| Unit Price with VAT: | 4,65365 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic