



BE6P-SHF-1AA | |
|---|---|
DigiKey Part Number | 455-BE6P-SHF-1AA-ND |
Manufacturer | |
Manufacturer Product Number | BE6P-SHF-1AA |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 150 | 15,52453 Kč | 2 328,68 Kč |
| 600 | 14,07707 Kč | 8 446,24 Kč |
| 1 050 | 13,53191 Kč | 14 208,51 Kč |
| 5 100 | 12,10440 Kč | 61 732,44 Kč |
| 10 050 | 11,53916 Kč | 115 968,56 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


