



BE3P-SHF-1AA | |
|---|---|
DigiKey Part Number | 455-BE3P-SHF-1AA-ND |
Manufacturer | |
Manufacturer Product Number | BE3P-SHF-1AA |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 250 | 8,31940 Kč | 2 079,85 Kč |
| 500 | 7,92170 Kč | 3 960,85 Kč |
| 1 000 | 7,54332 Kč | 7 543,32 Kč |
| 5 000 | 6,73339 Kč | 33 666,95 Kč |
| 10 000 | 6,41214 Kč | 64 121,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


