Connector Header Through Hole 9 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.156" (3.96mm)
B9P-VH(LF)(SN)
B9P-VH(LF)(SN)

B9P-VH

DigiKey Part Number
455-B9P-VH-ND
Manufacturer
Manufacturer Product Number
B9P-VH
Description
CONN HEADER VERT 9POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
B9P-VH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.370" (9.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
10A
Voltage Rating
250V
Mated Stacking Heights
16.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 047
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,00800 Kč90,08 Kč
2007,29260 Kč1 458,52 Kč
6006,74805 Kč4 048,83 Kč
1 0006,50896 Kč6 508,96 Kč
5 0005,81006 Kč29 050,30 Kč
10 0005,53283 Kč55 328,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč