Connector Header Surface Mount 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.079" (2.00mm)
B8B-PH-SM4-TBT(LF)(SN)
B8B-PH-SM4-TBT(LF)(SN)

B8B-PH-SM4-TBT

DigiKey Part Number
455-B8B-PH-SM4-TBTTR-ND - Tape & Reel (TR)
455-B8B-PH-SM4-TBTCT-ND - Cut Tape (CT)
455-B8B-PH-SM4-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B8B-PH-SM4-TBT
Description
CONN HEADER SMD 8POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B8B-PH-SM4-TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.130" (3.30mm)
Mfr
Insulation Height
0.260" (6.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Mated Stacking Heights
8.6mm
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,33100 Kč183,31 Kč
10015,58470 Kč1 558,47 Kč
50013,90950 Kč6 954,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,24533 Kč13 245,33 Kč
2 00012,61308 Kč25 226,16 Kč
3 00012,25751 Kč36 772,53 Kč
5 00011,82376 Kč59 118,80 Kč
7 00011,54656 Kč80 825,92 Kč
10 00011,25993 Kč112 599,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč