
B2P-VH-TW | |
---|---|
DigiKey Part Number | 455-B2P-VH-TW-ND |
Manufacturer | |
Manufacturer Product Number | B2P-VH-TW |
Description | CONN ADAPT RCPT/RCPT 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 6,37400 Kč | 63,74 Kč |
25 | 5,97400 Kč | 149,35 Kč |
50 | 5,69080 Kč | 284,54 Kč |
100 | 5,42000 Kč | 542,00 Kč |
250 | 5,07920 Kč | 1 269,80 Kč |
500 | 4,83630 Kč | 2 418,15 Kč |
1 000 | 4,60510 Kč | 4 605,10 Kč |
2 500 | 4,31648 Kč | 10 791,20 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |