Connector Header Surface Mount 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.079" (2.00mm)
B2B-PH-SM4-TBT(LF)(SN)
B2B-PH-SM4-TBT(LF)(SN)

B2B-PH-SM4-TBT

DigiKey Part Number
455-B2B-PH-SM4-TBTTR-ND - Tape & Reel (TR)
455-B2B-PH-SM4-TBTCT-ND - Cut Tape (CT)
455-B2B-PH-SM4-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2B-PH-SM4-TBT
Description
CONN HEADER SMD 2POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B2B-PH-SM4-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,74600 Kč117,46 Kč
1009,97980 Kč997,98 Kč
5008,90794 Kč4 453,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,21005 Kč7 210,05 Kč
2 0006,86578 Kč13 731,56 Kč
3 0006,67208 Kč20 016,24 Kč
5 0006,43600 Kč32 180,00 Kč
7 0006,28502 Kč43 995,14 Kč
10 0006,27686 Kč62 768,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč