



B22B-XADSS-N | |
|---|---|
DigiKey Part Number | 455-4176-ND |
Manufacturer | |
Manufacturer Product Number | B22B-XADSS-N |
Description | CONN HEADER VERT 22POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.398" (10.11mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.8mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 100 | 13,57940 Kč | 1 357,94 Kč |
| 500 | 12,11962 Kč | 6 059,81 Kč |
| 1 000 | 11,54092 Kč | 11 540,92 Kč |
| 5 000 | 10,30221 Kč | 51 511,05 Kč |
| 10 000 | 9,81081 Kč | 98 108,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |












