Connector Header Through Hole 22 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 22 position 0.079" (2.00mm)
B22B-PADSS-1(LF)(SN)
B22B-PADSS-1(LF)(SN)

B22B-PADSS-1

DigiKey Part Number
455-B22B-PADSS-1-ND
Manufacturer
Manufacturer Product Number
B22B-PADSS-1
Description
CONN HEADER VERT 22POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.402" (10.20mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
12.4mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,27100 Kč212,71 Kč
15017,56973 Kč2 635,46 Kč
60015,93083 Kč9 558,50 Kč
1 05015,31414 Kč16 079,85 Kč
5 10013,69868 Kč69 863,27 Kč
10 05013,05896 Kč131 242,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč