



B18B-PNDZS-1 | |
|---|---|
DigiKey Part Number | 455-B18B-PNDZS-1-ND |
Manufacturer | |
Manufacturer Product Number | B18B-PNDZS-1 |
Description | CONN HEADER VERT 18POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 12.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 352 | 9,39364 Kč | 3 306,56 Kč |
| 704 | 8,94473 Kč | 6 297,09 Kč |
| 1 056 | 8,69230 Kč | 9 179,07 Kč |
| 5 280 | 7,75920 Kč | 40 968,58 Kč |
| 10 208 | 7,40675 Kč | 75 608,10 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


