Similar
Similar

B18B-PHDSS-B | |
|---|---|
DigiKey Part Number | 455-B18B-PHDSS-B-ND |
Manufacturer | |
Manufacturer Product Number | B18B-PHDSS-B |
Description | CONN HEADER VERT 18POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.114" (2.90mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.291" (7.40mm) |
Packaging Bulk | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 8.8mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1470109-8 | TE Connectivity AMP Connectors | 0 | 1-1470109-8-ND | 12,79754 Kč | Similar |
| 2SHD-C-18-TS | Adam Tech | 0 | 2057-2SHD-C-18-TS-ND | 8,10236 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,06770 Kč | 3 033,85 Kč |
| Unit Price without VAT: | 6,06770 Kč |
|---|---|
| Unit Price with VAT: | 7,34192 Kč |

