
B16B-ZESK-1D | |
|---|---|
DigiKey Part Number | 455-2669-ND |
Manufacturer | |
Manufacturer Product Number | B16B-ZESK-1D |
Description | CONN HEADER VERT 16POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Outer Shroud Contact | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 100V |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | 12,79484 Kč | 6 550,96 Kč |
| Unit Price without VAT: | 12,79484 Kč |
|---|---|
| Unit Price with VAT: | 15,48176 Kč |


