
B14B-XASK-1 | |
|---|---|
DigiKey Part Number | 455-4128-ND |
Manufacturer | |
Manufacturer Product Number | B14B-XASK-1 |
Description | CONN HEADER VERT 14POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B14B-XASK-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.3mm |
Termination Press-Fit, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 100 | 11,52790 Kč | 1 152,79 Kč |
| 500 | 10,28902 Kč | 5 144,51 Kč |
| 1 000 | 9,79746 Kč | 9 797,46 Kč |
| 5 000 | 8,74571 Kč | 43 728,55 Kč |
| 10 000 | 8,32854 Kč | 83 285,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









