
B02B-WPJRS-2 | |
|---|---|
DigiKey Part Number | 455-2446-ND |
Manufacturer | |
Manufacturer Product Number | B02B-WPJRS-2 |
Description | CONN HEADER VERT 2POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.843" (21.41mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Ingress Protection Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 25.3mm |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,88909 Kč | 3 111,27 Kč |
| Unit Price without VAT: | 3,88909 Kč |
|---|---|
| Unit Price with VAT: | 4,70580 Kč |


