Black 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASSMSSM22K51

DigiKey Part Number
455-3551-ND
Manufacturer
Manufacturer Product Number
ASSMSSM22K51
Description
JUMPER SSM-21T-P1.4X2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,81225 Kč5 812,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,81225 Kč
Unit Price with VAT:7,03282 Kč
Alternate Length
JUMPER SSM-21T-P1.4X2
In-Stock: 0
Unit Price: 6,19063 Kč
JUMPER SSM-21T-P1.4X2
In-Stock: 0
Unit Price: 6,56691 Kč
JUMPER SSM-21T-P1.4X2
In-Stock: 0
Unit Price: 8,05273 Kč
JUMPER SSM-21T-P1.4X2
In-Stock: 0
Unit Price: 8,42020 Kč
JUMPER SSM-21T-P1.4X2
In-Stock: 944
Unit Price: 14,28000 Kč