Image for ASHDSHD28K203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASHDSHD28K203

DigiKey Part Number
ASHDSHD28K203-ND
Manufacturer
Manufacturer Product Number
ASHDSHD28K203
Description
JUMPER SSH-003GA-P0.2-H X2 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,51356 Kč9 513,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,51356 Kč
Unit Price with VAT:11,51141 Kč