
ASACHFSACHF28W305 | |
|---|---|
DigiKey Part Number | 455-3293-ND |
Manufacturer | |
Manufacturer Product Number | ASACHFSACHF28W305 |
Description | JUMPER SACHF-003GAC-P0.2 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 16,29100 Kč | 162,91 Kč |
| 25 | 15,26320 Kč | 381,58 Kč |
| 50 | 14,53500 Kč | 726,75 Kč |
| 100 | 13,84020 Kč | 1 384,02 Kč |
| 250 | 12,97296 Kč | 3 243,24 Kč |
| 500 | 12,35336 Kč | 6 176,68 Kč |
| 1 000 | 11,76350 Kč | 11 763,50 Kč |
| 3 000 | 10,88598 Kč | 32 657,94 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |


