
ALEALEA22K51 | |
|---|---|
DigiKey Part Number | 455-3968-ND |
Manufacturer | |
Manufacturer Product Number | ALEALEA22K51 |
Description | JUMPER SSFH-001T-P0.5 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 50 | 5,69880 Kč | 284,94 Kč |
| 100 | 5,42590 Kč | 542,59 Kč |
| 250 | 5,08488 Kč | 1 271,22 Kč |
| 500 | 4,84214 Kč | 2 421,07 Kč |
| 1 000 | 4,61053 Kč | 4 610,53 Kč |
| 3 000 | 4,26651 Kč | 12 799,53 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




