
AD-901 | |
|---|---|
DigiKey Part Number | AD-901-ND |
Manufacturer | |
Manufacturer Product Number | AD-901 |
Description | DIE SET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Pneumatic For Splices and Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | YA-4, YAT-4A, YAD-4A | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 921,06000 Kč | 10 921,06 Kč |
| Unit Price without VAT: | 10 921,06000 Kč |
|---|---|
| Unit Price with VAT: | 13 214,48260 Kč |

