
A22SUR22SUR32W254A | |
|---|---|
DigiKey Part Number | A22SUR22SUR32W254A-ND |
Manufacturer | |
Manufacturer Product Number | A22SUR22SUR32W254A |
Description | JUMPER 22SUR-32S - 22SUR-32S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.031" (0.80mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color White, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,17277 Kč | 62 172,77 Kč |
| Unit Price without VAT: | 62,17277 Kč |
|---|---|
| Unit Price with VAT: | 75,22905 Kč |



