16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16XSR16XSR36R102A

DigiKey Part Number
455-3929-ND
Manufacturer
Manufacturer Product Number
A16XSR16XSR36R102A
Description
JUMPER 16XSR-36S - 16XSR-36S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.024" (0.60mm)
Series
Length
0.333' (101.60mm, 4.00")
Packaging
Bulk
Color
Red, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,07000 Kč136,07 Kč
10115,67800 Kč1 156,78 Kč
25108,41680 Kč2 710,42 Kč
50103,23880 Kč5 161,94 Kč
10098,31050 Kč9 831,05 Kč
25092,15604 Kč23 039,01 Kč
50087,75946 Kč43 879,73 Kč
1 00083,57393 Kč83 573,93 Kč
Manufacturers Standard Package
Unit Price without VAT:136,07000 Kč
Unit Price with VAT:164,64470 Kč
Alternate Length
JUMPER 16XSR-36S - 16XSR-36S 6"
In-Stock: 0
Unit Price: 98,70362 Kč
JUMPER 16XSR-36S - 16XSR-36S 8"
In-Stock: 0
Unit Price: 112,30381 Kč
JUMPER 16XSR-36S - 16XSR-36S 12"
In-Stock: 0
Unit Price: 151,70026 Kč
JUMPER 16XSR-36S - 16XSR-36S 2"
In-Stock: 0
Unit Price: 60,04168 Kč
JUMPER 16XSR-36S - 16XSR-36S 10"
In-Stock: 366
Unit Price: 226,15000 Kč
Assembly Component