Image for A11ZR11ZR28H51A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A11ZR11ZR28H51A

DigiKey Part Number
455-4274-ND
Manufacturer
Manufacturer Product Number
A11ZR11ZR28H51A
Description
JUMPER 11ZR-8M-P - 11ZR-8M-P 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.059" (1.50mm)
Series
Length
0.167' (50.80mm, 2.00")
Packaging
Bulk
Color
Gray, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
11
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,12400 Kč291,24 Kč
2527,29760 Kč682,44 Kč
5025,99560 Kč1 299,78 Kč
10024,75240 Kč2 475,24 Kč
25023,20028 Kč5 800,07 Kč
50022,09284 Kč11 046,42 Kč
1 00021,03811 Kč21 038,11 Kč
3 00019,46949 Kč58 408,47 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč
Alternate Length
JUMPER 11ZR-8M-P - 11ZR-8M-P 6"
In-Stock: 0
Unit Price: 30,73456 Kč
JUMPER 11ZR-8M-P - 11ZR-8M-P 12"
In-Stock: 0
Unit Price: 78,95000 Kč
JUMPER 11ZR-8M-P - 11ZR-8M-P 4"
In-Stock: 0
Unit Price: 25,64675 Kč
JUMPER 11ZR-8M-P - 11ZR-8M-P 8"
In-Stock: 0
Unit Price: 59,42000 Kč
JUMPER 11ZR-8M-P - 11ZR-8M-P 10"
In-Stock: 0
Unit Price: 40,49317 Kč
Assembly Component