
A11ZR11ZR28H102B | |
|---|---|
DigiKey Part Number | 455-4343-ND |
Manufacturer | |
Manufacturer Product Number | A11ZR11ZR28H102B |
Description | JUMPER 11ZR-8M-P - 11ZR-8M-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 34,94080 Kč | 873,52 Kč |
| 50 | 33,27340 Kč | 1 663,67 Kč |
| 100 | 31,68180 Kč | 3 168,18 Kč |
| 250 | 29,69704 Kč | 7 424,26 Kč |
| 500 | 28,27884 Kč | 14 139,42 Kč |
| 1 000 | 26,92910 Kč | 26 929,10 Kč |
| 3 000 | 24,92162 Kč | 74 764,86 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










