
A10ZR10ZR28H203A | |
|---|---|
DigiKey Part Number | 455-4338-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H203A |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,19000 Kč | 481,90 Kč |
| 25 | 45,16240 Kč | 1 129,06 Kč |
| 50 | 43,00400 Kč | 2 150,20 Kč |
| 100 | 40,94820 Kč | 4 094,82 Kč |
| 250 | 38,38184 Kč | 9 595,46 Kč |
| 500 | 36,54996 Kč | 18 274,98 Kč |
| 1 000 | 34,80607 Kč | 34 806,07 Kč |
| 3 000 | 32,21177 Kč | 96 635,31 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











