
A10XAF10XAF22K51B | |
|---|---|
DigiKey Part Number | 455-3801-ND |
Manufacturer | |
Manufacturer Product Number | A10XAF10XAF22K51B |
Description | JUMPER 10XAF-2S - 10XAF-2S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 32,71480 Kč | 817,87 Kč |
| 50 | 31,14840 Kč | 1 557,42 Kč |
| 100 | 29,65760 Kč | 2 965,76 Kč |
| 250 | 27,80052 Kč | 6 950,13 Kč |
| 500 | 26,47302 Kč | 13 236,51 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





