Image for A10XAF10XAF22K203B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10XAF10XAF22K203B

DigiKey Part Number
455-3836-ND
Manufacturer
Manufacturer Product Number
A10XAF10XAF22K203B
Description
JUMPER 10XAF-2S - 10XAF-2S 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.667' (203.20mm, 8.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,04300 Kč400,43 Kč
2537,53600 Kč938,40 Kč
5035,74280 Kč1 787,14 Kč
10034,03570 Kč3 403,57 Kč
25031,90352 Kč7 975,88 Kč
50030,38032 Kč15 190,16 Kč
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč