Image for A10XAF10XAF22K152B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10XAF10XAF22K152B

DigiKey Part Number
455-3805-ND
Manufacturer
Manufacturer Product Number
A10XAF10XAF22K152B
Description
JUMPER 10XAF-2S - 10XAF-2S 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,80400 Kč388,04 Kč
2536,36840 Kč909,21 Kč
5034,63420 Kč1 731,71 Kč
10032,97740 Kč3 297,74 Kč
25030,91240 Kč7 728,10 Kč
50029,43626 Kč14 718,13 Kč
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč