Image for A10XAF10XAF22K102B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10XAF10XAF22K102B

DigiKey Part Number
455-3838-ND
Manufacturer
Manufacturer Product Number
A10XAF10XAF22K102B
Description
JUMPER 10XAF-2S - 10XAF-2S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.333' (101.60mm, 4.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00026,63554 Kč26 635,54 Kč
Manufacturers Standard Package
Unit Price without VAT:26,63554 Kč
Unit Price with VAT:32,22900 Kč