
A10XAF10XAF22K102A | |
|---|---|
DigiKey Part Number | 455-3839-ND |
Manufacturer | |
Manufacturer Product Number | A10XAF10XAF22K102A |
Description | JUMPER 10XAF-2S - 10XAF-2S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,63554 Kč | 26 635,54 Kč |
| Unit Price without VAT: | 26,63554 Kč |
|---|---|
| Unit Price with VAT: | 32,22900 Kč |





