
A09ZR09ZR28H152B | |
|---|---|
DigiKey Part Number | 455-4259-ND |
Manufacturer | |
Manufacturer Product Number | A09ZR09ZR28H152B |
Description | JUMPER 09ZR-8M-P - 09ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,92500 Kč | 409,25 Kč |
| 25 | 38,35920 Kč | 958,98 Kč |
| 50 | 36,52820 Kč | 1 826,41 Kč |
| 100 | 34,78110 Kč | 3 478,11 Kč |
| 250 | 32,60148 Kč | 8 150,37 Kč |
| 500 | 31,04512 Kč | 15 522,56 Kč |
| 1 000 | 29,56371 Kč | 29 563,71 Kč |
| 3 000 | 27,35997 Kč | 82 079,91 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











