
A09KR09KR26E102A | |
|---|---|
DigiKey Part Number | 455-3486-ND |
Manufacturer | |
Manufacturer Product Number | A09KR09KR26E102A |
Description | JUMPER 0KR-6S-P - 09KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 23,71080 Kč | 592,77 Kč |
| 50 | 22,57700 Kč | 1 128,85 Kč |
| 100 | 21,49780 Kč | 2 149,78 Kč |
| 250 | 20,14968 Kč | 5 037,42 Kč |
| 500 | 19,18714 Kč | 9 593,57 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






