
A08XAF08XAF22K254B | |
|---|---|
DigiKey Part Number | 455-3840-ND |
Manufacturer | |
Manufacturer Product Number | A08XAF08XAF22K254B |
Description | JUMPER 08XAF-2S - 08XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 50 | 36,14600 Kč | 1 807,30 Kč |
| 100 | 34,41990 Kč | 3 441,99 Kč |
| 250 | 32,26384 Kč | 8 065,96 Kč |
| 500 | 30,72302 Kč | 15 361,51 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |






