Image for A08XAF08XAF22K203B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A08XAF08XAF22K203B

DigiKey Part Number
455-3842-ND
Manufacturer
Manufacturer Product Number
A08XAF08XAF22K203B
Description
CBL ASSY SKT TO SKT 8POS 8" 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.098" (2.50mm)
Manufacturer
JST Sales America Inc.
Length
0.667' (203.20mm, 8.00")
Series
Features
Reverse Wiring
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1038,69900 Kč386,99 Kč
2536,26760 Kč906,69 Kč
5034,53340 Kč1 726,67 Kč
10032,88080 Kč3 288,08 Kč
25030,82088 Kč7 705,22 Kč
50029,34974 Kč14 674,87 Kč
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč