
A08KR08KR26E305B | |
|---|---|
DigiKey Part Number | 455-3157-ND |
Manufacturer | |
Manufacturer Product Number | A08KR08KR26E305B |
Description | JUMPER 08KR-6S-P - 08KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer JST Sales America Inc. | Length 1.00' (304.80mm) |
Series | Features Reverse Wiring |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 34,38640 Kč | 859,66 Kč |
| 50 | 32,74420 Kč | 1 637,21 Kč |
| 100 | 31,17990 Kč | 3 117,99 Kč |
| 250 | 29,22752 Kč | 7 306,88 Kč |
| 500 | 27,83158 Kč | 13 915,79 Kč |
| 1 000 | 26,50347 Kč | 26 503,47 Kč |
| 3 000 | 24,52769 Kč | 73 583,07 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |







