
A06XAF06XAF22K203A | |
|---|---|
DigiKey Part Number | 455-3849-ND |
Manufacturer | |
Manufacturer Product Number | A06XAF06XAF22K203A |
Description | JUMPER 06XAF-2S - 06XAF-2S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 31,56400 Kč | 789,10 Kč |
| 50 | 30,05240 Kč | 1 502,62 Kč |
| 100 | 28,61400 Kč | 2 861,40 Kč |
| 250 | 26,82200 Kč | 6 705,50 Kč |
| 500 | 25,54154 Kč | 12 770,77 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






