
A06XAF06XAF22K102B | |
|---|---|
DigiKey Part Number | 455-3850-ND |
Manufacturer | |
Manufacturer Product Number | A06XAF06XAF22K102B |
Description | JUMPER 06XAF-2S - 06XAF-2S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 25 | 31,32080 Kč | 783,02 Kč |
| 50 | 29,82560 Kč | 1 491,28 Kč |
| 100 | 28,40190 Kč | 2 840,19 Kč |
| 250 | 26,62212 Kč | 6 655,53 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






