Image for A06XAF06XAF22K102A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A06XAF06XAF22K102A

DigiKey Part Number
455-3851-ND
Manufacturer
Manufacturer Product Number
A06XAF06XAF22K102A
Description
JUMPER 06XAF-2S - 06XAF-2S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.333' (101.60mm, 4.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,42900 Kč334,29 Kč
2531,32080 Kč783,02 Kč
5029,82560 Kč1 491,28 Kč
10028,40190 Kč2 840,19 Kč
25026,62212 Kč6 655,53 Kč
50025,35046 Kč12 675,23 Kč
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč